G7L-2A-BUB-CB DC18

Heilind Number:OMRG7L-2A-BUB-CB DC18
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUB-CB DC18
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUB-CB DC18
Series:G7L
Mount Type:Panel Mount
Coil Voltage:18 VDC
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-BUB-CB DC18

Detailed Description

Introducing the G7L-2A-BUB-CB DC18 Power Relay, a high-performance component designed for dependable power switching in industrial applications. Part of the G7L series, this relay features a durable panel mount design with silver alloy contacts, ensuring reliable operation even in harsh environments. With a wide operating temperature range of -25°C to 60°C, it is suitable for use in various settings. The DPST-NO contact configuration allows for versatile switching capabilities, with a contact current rating of 25A and a switching voltage of 250VAC. The coil voltage of 18VDC and low power consumption of 1.9W make it efficient and cost-effective. With screw terminations for easy installation, the G7L-2A-BUB-CB DC18 is a top choice for power relay needs in industrial settings.