G7L-2A-BUB AC12

Heilind Number:OMRG7L-2A-BUB AC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUB AC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUB AC12
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:75 Ohm
Coil Current:142 mA
Coil Voltage:12 VAC
Power Consumption:1.7 - 2.5 VA
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-2A-BUB AC12

Detailed Description

The G7L-2A-BUB AC12 Power Relay is a reliable and efficient solution for your power relay needs. Part of the G7L series, this relay is designed for panel mount installation and features silver alloy contacts for optimal conductivity. With a wide operating temperature range from -25 °C to 60 °C, it can withstand diverse environmental conditions. The coil resistance of 75 Ohm, coil current of 142 mA, and coil voltage of 12 VAC ensure smooth and stable operation, while consuming only 1.7 - 2.5 VA of power. The DPST-NO contact configuration allows for versatile use, with a contact current rating of 25 A and switching voltage of 250 VAC. Termination is easy with screw connections, making installation a breeze. Whether in industrial or commercial settings, the G7L-2A-BUB AC12 Power Relay delivers high performance and durability.