G7L-2A-BUB DC6

Heilind Number:OMRG7L-2A-BUB DC6
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUB DC6
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUB DC6
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:18.9 Ohm
Coil Current:317 mA
Coil Voltage:6 VDC
Power Consumption:1.9 W
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-2A-BUB DC6

Detailed Description

The G7L-2A-BUB DC6 Power Relay is a high-performance component designed for reliable power switching applications. Featuring a DPST-NO contact configuration with a contact current rating of 25 A and a switching voltage of 250 VAC, this relay ensures efficient and safe operation. The silver alloy contact material guarantees long-term durability, while the panel mount design allows for easy installation. With a wide operating temperature range from -25 °C to 60 °C, this relay is suitable for use in various environments. The 6 VDC coil voltage, 18.9 Ohm coil resistance, and 1.9 W power consumption make it an energy-efficient choice. Equipped with screw terminations for secure connections, this relay is a dependable solution for power control in industrial and commercial settings.