G7L-2A-BUBJ-CB AC24

Heilind Number:OMRG7L-2A-BUBJ-CB AC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUBJ-CB AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 25A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUBJ-CB AC24
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:303 Ohm
Coil Current:71 mA
Coil Voltage:24 VAC
Power Consumption:1.7 - 2.5 VA
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMRG7L-2A-BUBJ-CB AC24

Detailed Description

The G7L-2A-BUBJ-CB AC24 is a high-performance power relay designed for general-purpose applications. With a rugged construction and panel mount design, this relay ensures reliable operation in various environments. Featuring a DPST-NO contact configuration and a contact current rating of 25A, it can efficiently handle high-power loads. The silver alloy contact material guarantees low contact resistance and enhanced durability. Operating at temperatures ranging from -25°C to 60°C, this relay is suitable for both indoor and outdoor use. With a coil voltage of 24VAC and a coil current of 71mA, it offers efficient power consumption. The screw-type contact termination simplifies installation. RoHS compliant and in stock, the G7L-2A-BUBJ-CB AC24 is a dependable choice for your relay needs.