G7L-2A-BUBJ-CB DC110

Heilind Number:OMRG7L-2A-BUBJ-CB DC110
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUBJ-CB DC110
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUBJ-CB DC110
Series:G7L
Mount Type:Panel Mount
Coil Current:19 mA
Coil Voltage:110 VDC
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-BUBJ-CB DC110

Detailed Description

The G7L-2A-BUBJ-CB DC110 Power Relay is a high-performance panel mount relay designed for reliable power switching in industrial applications. With its silver alloy contacts, this relay ensures robust and low-resistance connections, guaranteeing efficient power transmission. Operating smoothly in temperatures ranging from -25°C to 60°C, it offers dependable performance even in harsh environments. The relay's DPST-NO contact configuration, with a current rating of 25 A and switching voltage of 250 VAC, makes it suitable for controlling heavy loads. Featuring a coil voltage of 110 VDC and a low coil current of 19 mA, it provides energy-efficient operation. The screw termination method allows for secure and easy installation. Trust in the G7L series for durable and high-quality power relay solutions.