G7L-2A-BUBJ-CB DC24

Heilind Number:OMRG7L-2A-BUBJ-CB DC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUBJ-CB DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 25A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUBJ-CB DC24
Series:G7L
Mount Type:Panel Mount
Coil Current:79 mA
Coil Voltage:24 VDC
Coil Resistance:303 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-BUBJ-CB DC24

Detailed Description

The G7L-2A-BUBJ-CB DC24 relay is a high-performance solution for general purpose switching applications. With a double-pole, single-throw contact configuration and a contact current rating of 25A, this relay ensures reliable operation in demanding environments. Its silver alloy contact material guarantees excellent conductivity and longevity. Designed for panel mount installation, it is suitable for various industrial and commercial setups. Operating at temperatures ranging from -25°C to 60°C, this relay offers versatility and durability. With a coil voltage of 24VDC and low power consumption of 1.9W, it provides energy-efficient performance. RoHS compliant and in stock, the G7L-2A-BUBJ-CB DC24 relay is a dependable component for power relay applications.