G7L-2A-BUBJ AC24

Heilind Number:OMRG7L-2A-BUBJ AC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUBJ AC24
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUBJ AC24
Series:G7L
Mount Type:Panel Mount
Coil Current:71 mA
Coil Voltage:24 VAC
Coil Resistance:303 Ohm
Contact Material:Silver Alloy
Power Consumption:1.7 - 2.5 VA
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-BUBJ AC24

Detailed Description

The G7L-2A-BUBJ AC24 Power Relay is a reliable and efficient solution for controlling power circuits. Featuring a panel mount design, it is easy to install in various applications. With silver alloy contacts, it ensures high conductivity and longevity. Operating smoothly in temperatures ranging from -25°C to 60°C, this relay is suitable for diverse environmental conditions. The DPST-NO contact configuration allows for versatile use, with a contact current rating of 25A and a switching voltage of 250VAC. The coil resistance of 303 Ohm, coil current of 71mA, and coil voltage of 24VAC ensure optimal performance. With a power consumption of 1.7 - 2.5 VA, it offers energy efficiency. The screw termination method simplifies connection. Overall, the G7L series power relay is a dependable component for industrial and commercial power control systems.