G7L-2A-BUBJ DC12

Heilind Number:OMRG7L-2A-BUBJ DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-BUBJ DC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-BUBJ DC12
Series:G7L
Mount Type:Panel Mount
Coil Current:158 mA
Coil Voltage:12 VDC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-BUBJ DC12

Detailed Description

Introducing the G7L-2A-BUBJ DC12 Power Relay, a reliable and efficient component designed for various power relay applications. Part of the G7L series, this relay features a durable panel mount construction with silver alloy contacts, ensuring high performance and longevity. Operating seamlessly in temperatures ranging from -25°C to 60°C, it offers versatility in diverse environmental conditions. With a coil resistance of 75 Ohm and a coil current of 158 mA at 12 VDC, it boasts optimal power consumption at 1.9 W. The DPST-NO contact configuration with a 25 A current rating and 250 VAC switching voltage guarantees robust and safe operation. Terminated with screws, installation is straightforward. Whether for industrial, automotive, or commercial applications, the G7L-2A-BUBJ DC12 Power Relay delivers precise and dependable power switching, making it an essential component in any relay system.