G7L-2A-P-80-CB DC12

Heilind Number:OMRG7L-2A-P-80-CB DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-P-80-CB DC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-P-80-CB DC12
Series:G7L
Mount Type:PCB Mount
Coil Current:158 mA
Coil Voltage:12 VDC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPST-NO
Contact Current Rating:20 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-P-80-CB DC12

Detailed Description

The G7L-2A-P-80-CB DC12 Power Relay is a reliable and efficient component designed for PCB mounting. With a contact material of silver alloy, this relay ensures high conductivity and durability. Operating within a temperature range of -25°C to 60°C, it is suitable for a variety of environments. The coil resistance of 75 Ohm, coil current of 158 mA, and coil voltage of 12 VDC make it energy-efficient. Featuring a contact configuration of DPST-NO and a contact current rating of 20 A, this relay can handle high-power applications with ease. With a switching voltage of 250 VAC and solder termination, it guarantees secure and stable connections. Perfect for use in a wide range of electronic devices, the G7L-2A-P-80-CB DC12 Power Relay is a vital component for power control systems.