G7L-2A-P-80-CB DC24

Heilind Number:OMRG7L-2A-P-80-CB DC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-P-80-CB DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 20A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-P-80-CB DC24
Series:G7L
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:303 Ohm
Coil Current:79 mA
Coil Voltage:24 VDC
Power Consumption:1.9 W
Contact Configuration:DPST-NO
Contact Current Rating:20 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG7L-2A-P-80-CB DC24

Detailed Description

Introducing the G7L-2A-P-80-CB DC24, a high-performance relay designed for general purpose applications. This double-pole single-throw (DPST) relay boasts a robust construction and a contact configuration of 20A at 250VAC, ensuring reliable operation in demanding environments. With a coil voltage of 24VDC and a low coil current of 79mA, it offers efficient power consumption at 1.9W. The silver alloy contact material guarantees excellent conductivity and longevity, while the PCB mount type allows for easy installation. Operating smoothly between -25°C to 60°C, this relay is suitable for a wide range of industrial and commercial settings. Its solder contact termination ensures a secure connection, meeting the highest quality standards. While not RoHS compliant, the G7L series relay is a dependable choice for power control and switching applications.