| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-P-CB-DC12 |
| Series: | G7L |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 75 Ohm |
| Coil Current: | 158 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 20 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG7L-2A-P-CB-DC12 |
G7L-2A-P-CB-DC12
| Heilind Number: | OMRG7L-2A-P-CB-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-P-CB-DC12 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G7L-2A-P-CB-DC12, a high-performance power relay designed for general-purpose applications. Featuring a double-pole, single-throw configuration, this relay offers reliable switching of up to 20A at 250VAC. With a coil voltage of 12VDC and a low coil resistance of 75 Ohm, it ensures efficient operation with a minimal power consumption of 1.9W. The contact material, made of silver alloy, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -25°C to 60°C, this RoHS-compliant relay is suitable for a wide range of environments. PCB mountable with solder termination, it is easy to integrate into various systems. Trust in the G7L series for robust and dependable relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

