| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-P-CB-DC24 |
| Series: | G7L |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 303 Ohm |
| Coil Current: | 79 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 20 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG7L-2A-P-CB-DC24 |
G7L-2A-P-CB-DC24
| Heilind Number: | OMRG7L-2A-P-CB-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-P-CB-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-P-CB-DC24 is a high-performance power relay designed for general purpose applications. Featuring a DPST-NO contact configuration with a silver alloy contact material, this relay ensures reliable and efficient operation. With a contact current rating of 20A and a switching voltage of 250VAC, it can handle high-power loads with ease. The coil voltage of 24VDC, coil resistance of 303 Ohm, and coil current of 79mA make it suitable for a wide range of industrial and commercial settings. Operating in temperatures ranging from -25°C to 60°C, this relay is built to withstand harsh environments. RoHS compliant and with solder termination, it meets international standards for environmental responsibility and ease of installation. In stock and ready for immediate shipment, the G7L-2A-P-CB-DC24 is the ideal choice for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

