G7L-2A-P-CB DC6

Heilind Number:OMRG7L-2A-P-CB DC6
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-P-CB DC6
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-P-CB DC6
Series:G7L
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:18.9 Ohm
Coil Current:317 mA
Coil Voltage:6 VDC
Power Consumption:1.9 W
Contact Configuration:DPST-NO
Contact Current Rating:20 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG7L-2A-P-CB DC6

Detailed Description

The G7L-2A-P-CB DC6 is a high-performance power relay designed for reliable switching in various electronic applications. Part of the G7L series, this relay offers PCB mount installation for easy integration. Its contacts are made of durable silver alloy, ensuring long-term stability. With a wide operating temperature range from -25°C to 60°C, it can perform consistently in diverse environments. The coil features a resistance of 18.9 Ohm and operates at 6VDC, drawing a current of 317mA with a power consumption of 1.9W. The DPST-NO contact configuration allows for efficient power transfer, with a current rating of 20A and a switching voltage of 250VAC. RoHS non-compliant, this relay is terminated with solder connections, meeting industry standards for quality and performance. Perfect for high-power applications, the G7L-2A-P-CB DC6 is a reliable choice for power relay needs.