G7L-2A-PUB-CB DC12

Heilind Number:OMRG7L-2A-PUB-CB DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-PUB-CB DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 20A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-PUB-CB DC12
Series:G7L
Mount Type:PCB Mount
Coil Current:158 mA
Coil Voltage:12 VDC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-PUB-CB DC12

Detailed Description

Introducing the G7L-2A-PUB-CB DC12, a high-performance power relay designed for general-purpose applications. This relay, part of the G7L series, features a PCB mount for easy installation. Its contact material, made of durable silver alloy, ensures reliable conductivity. Operating within a wide temperature range from -25°C to 60°C, it is suitable for various environments. With a coil resistance of 75 Ohm and a low power consumption of 1.9 W, it offers efficient performance. The DPST-NO contact configuration allows for versatile use, with a contact current rating of 25 A and a switching voltage of 250 VAC. RoHS compliant and featuring solder termination, this relay meets industry standards for environmental responsibility and ease of assembly. Perfect for power relay applications, the G7L-2A-PUB-CB DC12 provides a dependable solution for your electronic needs.