G7L-2A-T-CB-DC12

Heilind Number:OMRG7L-2A-T-CB-DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-T-CB-DC12
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-T-CB-DC12
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:75 Ohm
Coil Current:158 mA
Coil Voltage:12 VDC
Power Consumption:1.9 W
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMRG7L-2A-T-CB-DC12

Detailed Description

Introducing the G7L-2A-T-CB-DC12 Power Relay, a high-performance component designed for critical power switching applications. This robust relay, part of the G7L series, offers reliable operation with a contact material of silver alloy, ensuring low resistance and enhanced longevity. With a wide operating temperature range from -25°C to 60°C, it is suitable for use in diverse environments. The panel mount design facilitates easy installation, while the DPST-NO contact configuration and 25 A current rating make it ideal for powering heavy-duty equipment. The coil operates at 12 VDC, drawing 158 mA of current and consuming only 1.9 W of power. With quick connect terminations and a switching voltage of 250 VAC, this relay guarantees efficient and safe performance. Trust in the G7L-2A-T-CB-DC12 for seamless power control in your applications.