| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-T-CB-DC24 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 303 Ohm |
| Coil Current: | 79 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 25 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| SKU: | OMRG7L-2A-T-CB-DC24 |
G7L-2A-T-CB-DC24
| Heilind Number: | OMRG7L-2A-T-CB-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-T-CB-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-T-CB-DC24 relay is a reliable and efficient component designed for power relay applications. With a DPST-NO contact configuration and a high contact current rating of 25A, this relay ensures robust performance in controlling electrical circuits. Its panel mount design and quick connect termination make installation easy and convenient. Crafted with silver alloy contact material, it guarantees low contact resistance and high durability. Operating within a wide temperature range from -25°C to 60°C, it is suitable for various environments. The coil voltage of 24VDC and low power consumption of 1.9W make it energy-efficient. RoHS compliant, this relay meets international standards for environmental responsibility. Perfect for industrial and commercial use, the G7L-2A-T-CB-DC24 relay is a top choice for reliable power switching.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||
| 11/01/2021 | FS-038 - Change in marking of part. Effective as of our production starting in November 2021, Omron will add the new safety standards UKCA marking in order to comply with standards and regulations. UKCA marking will be required for distribution in the UK (England, Wales and Scotland) in the future as it replaces the CE mark for those countries. This modification notice will explain the changes to the corresponding models. These changes will not alter the technical specifications or external dimensions of the components. The models affected include, but are not limited to the models listed below; should you have any additional questions, however, please communicate with the Sensor Product Manager, Cary Horan for the 2JCIE models and the Relay Product Manager, Zac Hendrix for the G7L and G9E series relay. | Download | |||

