| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-T-CB-DC48 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 1220 Ohm |
| Coil Current: | 40 mA |
| Coil Voltage: | 48 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 25 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| SKU: | OMRG7L-2A-T-CB-DC48 |
G7L-2A-T-CB-DC48
| Heilind Number: | OMRG7L-2A-T-CB-DC48 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-T-CB-DC48 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-T-CB-DC48 is a reliable power relay designed for efficient panel mounting. With a rugged build and a contact material of silver alloy, this relay ensures optimal performance even in demanding environments. Operating between -25°C to 60°C, it offers a wide temperature range for versatility. The coil resistance of 1220 Ohms and a low coil current of 40mA at 48VDC provide energy efficiency, consuming only 1.9W of power. Featuring a DPST-NO contact configuration with a contact current rating of 25A and a switching voltage of 250VAC, this relay is suitable for high-power applications. RoHS compliant and with quick-connect termination, it meets international standards for environmental protection and ease of installation. The G7L-2A-T-CB-DC48 is a vital component for power control in various industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||
| 11/01/2021 | FS-038 - Change in marking of part. Effective as of our production starting in November 2021, Omron will add the new safety standards UKCA marking in order to comply with standards and regulations. UKCA marking will be required for distribution in the UK (England, Wales and Scotland) in the future as it replaces the CE mark for those countries. This modification notice will explain the changes to the corresponding models. These changes will not alter the technical specifications or external dimensions of the components. The models affected include, but are not limited to the models listed below; should you have any additional questions, however, please communicate with the Sensor Product Manager, Cary Horan for the 2JCIE models and the Relay Product Manager, Zac Hendrix for the G7L and G9E series relay. | Download | |||

