G7L-2A-T-J-CB-DC100

Heilind Number:OMRG7L-2A-T-J-CB-DC100
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-T-J-CB-DC100
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-T-J-CB-DC100
Series:G7L
Mount Type:Panel Mount
Coil Current:19 mA
Coil Voltage:100 VDC
Coil Resistance:5260 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Quick Connect
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-T-J-CB-DC100

Detailed Description

The G7L-2A-T-J-CB-DC100 is a powerful and reliable power relay designed for demanding industrial applications. Featuring a rugged panel mount design, this relay can withstand harsh operating environments with a wide temperature range from -25°C to 60°C. Its silver alloy contacts ensure excellent conductivity and durability, while the DPST-NO contact configuration allows for versatile switching options. With a coil resistance of 5260 Ohm and a coil voltage of 100 VDC, this relay consumes only 1.9 W of power, making it energy-efficient. Rated for a maximum contact current of 25 A and a switching voltage of 250 VAC, it is ideal for high-power applications. The quick connect termination simplifies installation, saving time and effort. Trust in the G7L series for dependable performance in critical systems.