| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-T-J-CB-DC12 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 75 Ohm |
| Coil Current: | 158 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 30 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| SKU: | OMRG7L-2A-T-J-CB-DC12 |
G7L-2A-T-J-CB-DC12
| Heilind Number: | OMRG7L-2A-T-J-CB-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-T-J-CB-DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-T-J-CB-DC12 is a high-performance power relay perfect for a wide range of applications. Featuring a durable construction and panel mount design, this relay ensures reliable operation even in demanding environments. With a double-pole, single-throw normally open contact configuration and a contact current rating of 30A, it is capable of handling heavy loads with ease. The silver alloy contact material guarantees excellent conductivity and longevity. Operating at temperatures ranging from -25°C to 60°C, this relay is suitable for both indoor and outdoor use. The coil resistance of 75 Ohm and coil current of 158 mA, powered by a 12VDC source, provide efficient performance while consuming only 1.9W of power. Meeting high-quality standards, this product is a dependable solution for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

