| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-T-J-CB-DC48 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 1220 Ohm |
| Coil Current: | 40 mA |
| Coil Voltage: | 48 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 25 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| SKU: | OMRG7L-2A-T-J-CB-DC48 |
G7L-2A-T-J-CB-DC48
| Heilind Number: | OMRG7L-2A-T-J-CB-DC48 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-T-J-CB-DC48 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G7L-2A-T-J-CB-DC48, a powerful and reliable panel mount power relay from the G7L series. Crafted with silver alloy contacts for enhanced durability, this relay operates flawlessly in a wide temperature range from -25°C to 60°C. With a coil resistance of 1220 Ohm and a low coil current of 40 mA at 48 VDC, it offers efficient power consumption at just 1.9 W. The DPST-NO contact configuration allows for versatile applications, supporting a contact current rating of 25 A and a switching voltage of 250 VAC. RoHS compliant and featuring quick connect contact termination, this relay ensures easy and environmentally friendly installation. Trust in the G7L-2A-T-J-CB-DC48 for your power relay needs in various industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

