| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-TUB-80-CB AC200/240 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 21000 Ohm |
| Coil Current: | 10.2 mA, 8.5 mA |
| Coil Voltage: | 200/240 VAC |
| Power Consumption: | 1.7 - 2.5 VA |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 25 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| Part Aliases: | G7L-2A-TUB-80-CB AC200 G7L-2A-TUB-80-CB AC200/240 |
| SKU: | OMRG7L-2A-TUB-80-CB AC200 |
G7L-2A-TUB-80-CB AC200/240
| Heilind Number: | OMRG7L-2A-TUB-80-CB AC200 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-TUB-80-CB AC200/240 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-TUB-80-CB AC200/240 Power Relay is a high-performance component designed for general-purpose applications, delivering reliable DPST switching with a contact current rating of 25A at a switching voltage of 250VAC. Its silver alloy contacts ensure durability and efficient conductivity, while the panel mount design facilitates easy installation. Operating within a wide temperature range from -25°C to 60°C, this relay is suitable for diverse environmental conditions. With a coil voltage of 200/240VAC and a low power consumption of 1.7-2.5VA, it offers energy-efficient operation. The G7L series is known for its quality and performance, making this relay a dependable choice for various power relay needs.

