| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-TUB-CB-AC24 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Coil Current: | 71 mA |
| Coil Voltage: | 24 VAC |
| Coil Resistance: | 303 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 1.7 - 2.5 VA |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 25 A |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG7L-2A-TUB-CB-AC24 |
G7L-2A-TUB-CB-AC24
| Heilind Number: | OMRG7L-2A-TUB-CB-AC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-TUB-CB-AC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-TUB-CB-AC24 is a high-performance power relay designed for general-purpose applications. With a rugged construction and panel mount installation, this relay ensures reliable operation in various environments. The DPST-NO contact configuration, featuring silver alloy contacts, allows for a seamless switch of up to 25A at 250VAC. Its coil voltage of 24VAC, with a low power consumption of 1.7-2.5VA, makes it efficient for continuous use. Operating within a wide temperature range of -25°C to 60°C, this relay is suitable for both indoor and outdoor settings. With quick connect termination and RoHS compliance, it facilitates easy and environmentally friendly assembly. The G7L-2A-TUB-CB-AC24 is a dependable solution for power control in industrial and commercial systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||
| 11/01/2021 | FS-038 - Change in marking of part. Effective as of our production starting in November 2021, Omron will add the new safety standards UKCA marking in order to comply with standards and regulations. UKCA marking will be required for distribution in the UK (England, Wales and Scotland) in the future as it replaces the CE mark for those countries. This modification notice will explain the changes to the corresponding models. These changes will not alter the technical specifications or external dimensions of the components. The models affected include, but are not limited to the models listed below; should you have any additional questions, however, please communicate with the Sensor Product Manager, Cary Horan for the 2JCIE models and the Relay Product Manager, Zac Hendrix for the G7L and G9E series relay. | Download | |||

