G7L-2A-TUB DC24

Heilind Number:OMRG7L-2A-TUB DC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-TUB DC24
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-TUB DC24
Series:G7L
Mount Type:Panel Mount
Coil Current:79 mA
Coil Voltage:24 VDC
Coil Resistance:303 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Quick Connect
Contact Configuration:DPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-TUB DC24

Detailed Description

The G7L-2A-TUB DC24 Power Relay is a reliable and efficient component designed for panel mounting. Featuring silver alloy contacts, this relay ensures high conductivity and longevity, making it ideal for power applications. With a wide operating temperature range from -25°C to 60°C, it performs consistently in various environments. The coil resistance of 303 Ohm and coil current of 79 mA, along with a coil voltage of 24 VDC, offer optimal power consumption at 1.9 W. The contact configuration of DPST-NO and a contact current rating of 30 A, as well as a switching voltage of 250 VAC, provide robust performance. Terminated with quick connects, installation is quick and convenient. Overall, the G7L series power relay is a dependable choice for power control in industrial and commercial settings.