G7L-2A-TUB DC6

Heilind Number:OMRG7L-2A-TUB DC6
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-TUB DC6
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-TUB DC6
Series:G7L
Mount Type:Panel Mount
Coil Current:317 mA
Coil Voltage:6 VDC
Coil Resistance:18.9 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Termination:Quick Connect
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-TUB DC6

Detailed Description

The G7L-2A-TUB DC6 Power Relay is a reliable solution for high-power switching applications. With a contact configuration of DPST-NO and a contact current rating of 25 A, this panel mount relay can efficiently handle heavy loads. Its silver alloy contacts ensure low contact resistance and high durability. Operating between -25 °C to 60 °C, this relay is suitable for a wide range of environments. The coil resistance of 18.9 Ohm, coil current of 317 mA, and coil voltage of 6 VDC make it energy-efficient. Quick Connect termination allows for easy installation. Whether used in industrial machinery or HVAC systems, the G7L series relay guarantees dependable performance.