G7L-2A-TUBJ-80-CB AC24

Heilind Number:OMRG7L-2A-TUBJ-80-CB AC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-TUBJ-80-CB AC24
ECAD Model:
3D Model

Description:

POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-TUBJ-80-CB AC24
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:303 Ohm
Coil Current:71 mA
Coil Voltage:24 VAC
Power Consumption:1.7 - 2.5 VA
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMRG7L-2A-TUBJ-80-CB AC24

Detailed Description

Introducing the G7L-2A-TUBJ-80-CB AC24, a high-performance power relay from the G7L series designed for panel mount applications. Crafted with durable silver alloy contacts, this relay ensures reliable performance in a wide range of operating temperatures, from -25°C to 60°C. With a coil resistance of 303 Ohm and a coil current of 71mA at 24VAC, it offers efficient power consumption of 1.7-2.5 VA. The DPST-NO contact configuration and a robust 25A contact current rating make it ideal for handling heavy-duty loads, with a switching voltage of 250VAC. Featuring quick connect contact termination, installation is quick and hassle-free. Trust in the G7L-2A-TUBJ-80-CB AC24 for seamless power relay operation in various industrial applications.