G7L-2A-TUBJ-80-CB DC24

Heilind Number:OMRG7L-2A-TUBJ-80-CB DC24
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-TUBJ-80-CB DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 25A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-TUBJ-80-CB DC24
Series:G7L
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:303 Ohm
Coil Current:79 mA
Coil Voltage:24 VDC
Power Consumption:1.9 W
Contact Configuration:DPST-NO
Contact Current Rating:25 A
Switching Voltage:250 VAC
Contact Termination:Quick Connect
SKU:OMRG7L-2A-TUBJ-80-CB DC24

Detailed Description

The G7L-2A-TUBJ-80-CB DC24 is a high-performance relay designed for general-purpose applications. With a rugged construction and panel mount design, this relay offers reliable performance in various industrial settings. Featuring a DPST contact configuration with silver alloy contacts, it ensures efficient power transmission. Operating at temperatures ranging from -25°C to 60°C, it is suitable for both low and high-temperature environments. The coil resistance of 303 Ohm and coil current of 79 mA, along with a coil voltage of 24 VDC, provide optimal control. With a contact current rating of 25 A and switching voltage of 250 VAC, it can handle high-power loads with ease. In addition, its RoHS compliance guarantees environmental sustainability. Perfect for use in power distribution systems, control panels, and machinery, the G7L-2A-TUBJ-80-CB DC24 relay is a dependable solution for your industrial automation needs.