| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-TUB-J-CB-DC24 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 303 Ohm |
| Coil Current: | 79 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 1.9 W |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 30 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| Part Aliases: | G7L-2A-TUB-J-CB-DC24 |
| SKU: | OMRG7L-2A-TUBJ-CB-DC24 |
G7L-2A-TUB-J-CB-DC24
| Heilind Number: | OMRG7L-2A-TUBJ-CB-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-TUB-J-CB-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-TUB-J-CB-DC24 is a high-performance, RoHS-compliant power relay designed for general-purpose applications. Featuring a DPST-NO contact configuration with a 30A current rating, this relay ensures reliable operation in various electrical systems. With a coil voltage of 24VDC and a coil current of 79mA, it offers efficient power consumption at 1.9W. The contact material is made of durable silver alloy, guaranteeing long-lasting performance even in demanding environments. Its panel mount design and quick connect termination make installation quick and easy. Operating temperature ranges from -25°C to 60°C, making it suitable for a wide range of operating conditions. The G7L-2A-TUB-J-CB-DC24, also known as G7L-2A-TUB-J-CB-DC24, is a reliable and versatile solution for your relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Omron Electric G2RL-14 DC24 | General Purpose Relay, Standard, SPDT, Sealed, 12 A, 24 VDC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||


