G9EA-1-B-CA DC12

Heilind Number:OMRG9EA-1-B-CA DC12
Manufacturer:Omron Electric
Manufacturer Number:G9EA-1-B-CA DC12
ECAD Model:
3D Model

Description:

DC POWER RELAY DC POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G9EA-1-B-CA DC12
Series:G9EA-1
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:28.8 Ohm
Coil Current:417 mA
Coil Voltage:12 VDC
Power Consumption:5 W
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:400 V
Contact Termination:Screw
SKU:OMRG9EA-1-B-CA DC12

Detailed Description

Introducing the G9EA-1-B-CA DC12, a high-performance DC power relay designed for reliable switching operations in a wide range of electronic applications. Part of the G9EA-1 series, this relay ensures seamless power control with a contact configuration of SPST-NO, capable of handling a maximum current rating of 30 A at 400 V. Operating efficiently in temperatures ranging from -40 °C to 70 °C, it guarantees optimal performance even in extreme environments. With a low coil resistance of 28.8 Ohm and a coil current of 417 mA, the relay offers energy-efficient operation, consuming only 5 W of power. Its RoHS compliance underscores our commitment to environmental responsibility. Featuring screw contact termination, the G9EA-1-B-CA DC12 is easy to install and maintain, making it the ideal choice for power relay applications that demand precision and durability.