G9EA-1-B-CA DC48

Heilind Number:OMRG9EA-1-B-CA DC48
Manufacturer:Omron Electric
Manufacturer Number:G9EA-1-B-CA DC48
ECAD Model:
3D Model

Description:

DC POWER RELAY DC POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G9EA-1-B-CA DC48
Series:G9EA-1
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:469.3 Ohm
Coil Current:102 mA
Coil Voltage:48 VDC
Power Consumption:5 W
Contact Configuration:SPST-NO
Contact Current Rating:30 A
Switching Voltage:400 V
Contact Termination:Screw
SKU:OMRG9EA-1-B-CA DC48

Detailed Description

Introducing the G9EA-1-B-CA DC48 DC Power Relay, a high-performance component designed for robust power switching applications. Operating effectively in a wide temperature range from -40°C to 70°C, this relay ensures reliable performance in diverse environments. With a coil resistance of 469.3 Ohm and a coil current of 102 mA, it efficiently controls the flow of power with a coil voltage of 48 VDC and a low power consumption of 5 W. The SPST-NO contact configuration, rated for 30 A, guarantees secure power transmission, while the screw contact termination simplifies installation. Meeting stringent quality standards, this relay is a vital component in power systems requiring precision and durability. Upgrade your power relay solution with the G9EA-1-B-CA DC48 for optimal performance and peace of mind.