G9EA-1-B DC12

Heilind Number:OMRG9EA-1-B DC12
Manufacturer:Omron Electric
Manufacturer Number:G9EA-1-B DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 60A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G9EA-1-B DC12
Series:G9EA-1
Coil Current:417 mA
Coil Voltage:12 VDC
Coil Resistance:28.8 Ohm
Power Consumption:5 W
Switching Voltage:400 V
Contact Termination:Screw
Contact Configuration:SPST-NO
Contact Current Rating:100 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG9EA-1-B DC12

Detailed Description

The G9EA-1-B DC12 Relay is a high-performance solution for general-purpose switching applications. Featuring a single-pole, single-throw normally open contact configuration, this relay is capable of handling up to 100A of current at 400V. With a coil resistance of 28.8 Ohm and a coil voltage of 12VDC, it offers reliable operation with a low power consumption of 5W. Designed for durability and efficiency, this RoHS-compliant relay is suitable for use in a wide range of industrial and automotive settings. With a wide operating temperature range from -40°C to 70°C, it ensures reliable performance even in harsh environments. The contact termination via screws allows for easy installation, making it a convenient choice for power relay applications. The G9EA-1-B DC12 relay, part of the G9EA-1 series, combines quality construction with high contact ratings to meet the demands of modern power systems.