G9EA-1-B DC48

Heilind Number:OMRG9EA-1-B DC48
Manufacturer:Omron Electric
Manufacturer Number:G9EA-1-B DC48
ECAD Model:
3D Model

Description:

DC POWER RELAY DC POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G9EA-1-B DC48
Series:G9EA-1
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:469.3 Ohm
Coil Current:102 mA
Coil Voltage:48 VDC
Power Consumption:5 W
Contact Configuration:SPST-NO
Contact Current Rating:100 A
Switching Voltage:400 V
Contact Termination:Screw
SKU:OMRG9EA-1-B DC48

Detailed Description

The G9EA-1-B DC48 is a high-performance power relay designed for demanding industrial applications. Featuring a rugged construction, this relay operates flawlessly in temperatures ranging from -40°C to 70°C. With a coil resistance of 469.3 Ohm and a coil current of 102 mA, it offers efficient power consumption at 48 VDC. The SPST-NO contact configuration ensures reliable switching, with a contact current rating of 100 A and a switching voltage of 400 V. Its screw termination allows for easy installation. RoHS compliant and in stock, this G9EA-1 series relay guarantees both performance and sustainability in power relay solutions.