| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G9EA-1 DC100 |
| Series: | G9EA-1 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 1864 Ohm |
| Coil Current: | 53.6 mA |
| Coil Voltage: | 100 VDC |
| Power Consumption: | 5.4 W |
| Contact Configuration: | SPST-NO |
| Switching Voltage: | 400 V |
| Contact Termination: | Screw |
| SKU: | OMRG9EA-1 DC100 |
G9EA-1 DC100
Specifications
Detailed Description
Introducing the G9EA-1 DC100 Power Relay, a reliable and high-performance component designed for demanding industrial applications. With a rugged construction and a wide operating temperature range from -40°C to 70°C, this relay ensures optimal performance even in harsh environments. Featuring a coil resistance of 1864 Ohm and a coil current of 53.6 mA, it offers efficient energy consumption with a power consumption of 5.4 W. The SPST-NO contact configuration and a switching voltage of 400 V make it suitable for controlling high-power circuits. The contact termination via screws provides secure and stable connections. Trust in the G9EA-1 DC100 for your power relay needs in critical systems.

