G9EA-1 DC12

Heilind Number:OMRG9EA-1 DC12
Manufacturer:Omron Electric
Manufacturer Number:G9EA-1 DC12
ECAD Model:
3D Model

Description:

DC POWER RELAY DC POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G9EA-1 DC12
Series:G9EA-1
Coil Current:417 mA
Coil Voltage:12 VDC
Coil Resistance:28.8 Ohm
Power Consumption:5 W
Switching Voltage:400 V
Contact Termination:Screw
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG9EA-1 DC12

Detailed Description

Introducing the G9EA-1 DC12, the reliable and efficient power relay for your electronic applications. With a maximum operating temperature of 70°C and a minimum of -40°C, this relay ensures optimal performance in a wide range of environments. Featuring a coil resistance of 28.8 Ohm and a coil voltage of 12 VDC, it offers a power consumption of 5W, making it energy-efficient. The SPST-NO contact configuration and a switching voltage of 400V guarantee seamless power control. Designed for easy installation, it comes with screw contact termination. Trust in the G9EA-1 DC12 for dependable power relay solutions.