G9EA-1 DC24

Heilind Number:OMRG9EA-1 DC24
Manufacturer:Omron Electric
Manufacturer Number:G9EA-1 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 60A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G9EA-1 DC24
Series:G9EA-1
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:115.2 Ohm
Coil Current:208 mA
Coil Voltage:24 VDC
Power Consumption:5 W
Contact Configuration:SPST-NO
Switching Voltage:400 V
Contact Termination:Screw
SKU:OMRG9EA-1 DC24

Detailed Description

The G9EA-1 DC24 is a high-performance relay designed for general purpose applications, featuring a Single-Pole Single-Throw (SPST) normally open contact configuration with a switching voltage of 400V. Operating efficiently even in extreme conditions, this relay offers a wide temperature range from -40°C to 70°C. With a coil voltage of 24VDC and a low coil resistance of 115.2 Ohm, it consumes only 5W of power while delivering a reliable 60A switching capacity. Its RoHS compliance ensures environmental responsibility, while the screw contact termination allows for easy and secure installation. Perfect for use in power systems, control panels, and industrial machinery, the G9EA-1 DC24 guarantees durable performance in demanding environments.