G9EC-1 DC12

Heilind Number:OMRG9EC-1 DC12
Manufacturer:Omron Electric
Manufacturer Number:G9EC-1 DC12
ECAD Model:
3D Model

Description:

DC POWER RELAY DC POWER RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G9EC-1 DC12
Series:G9EC-1
Maximum Operating Temperature:50 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:12.8 Ohm
Coil Current:938 mA
Coil Voltage:12 VDC
Power Consumption:11 W
Contact Configuration:SPST-NO
Contact Current Rating:200 A
Switching Voltage:400 V
Contact Termination:Screw
SKU:OMRG9EC-1 DC12

Detailed Description

Introducing the OMRG9EC-1 DC Power Relay, a high-performance component designed for robust power switching applications. Operating efficiently in a wide temperature range from -40°C to 50°C, this relay ensures reliable performance even in extreme conditions. With a low coil resistance of 12.8 Ohm and a coil current of 938 mA at 12VDC, it offers efficient power consumption at 11W. The SPST-NO contact configuration with a contact current rating of 200A and switching voltage of 400V guarantees seamless power transmission. Featuring RoHS compliance and screw contact termination, the G9EC-1DC12 relay adheres to international standards for environmental sustainability and quality. Ideal for use in various industries, this product is a dependable solution for power relay needs.