| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G9KA-1A-E DC12 |
| Series: | G9KA |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 28.8 Ohm |
| Coil Current: | 417 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 5000 mW |
| Contact Configuration: | SPST-NO |
| Termination Type: | PC Pin |
| Contact Current Rating: | 300 A |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Switching Current: | 300 A |
| Switching Voltage: | 1000 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG9KA-1A-E DC12 BY OMZ |
G9KA-1A-E DC12
Specifications
Detailed Description
Introducing the OMRG9KA-1A-E DC12 Power Relay by OMZ, a high-capacity solution for your power switching needs. This reliable relay features a non-latching coil type with a 12VDC voltage rating, making it suitable for a wide range of applications. With a contact arrangement of 1 Form A SPST-NO, it offers seamless operation in various circuits. Boasting a switching current of 300A and a switching voltage of 1000VAC, this relay ensures robust performance even in demanding environments. Its silver alloy (cadmium-free) contact material guarantees efficient and durable conductivity. Designed for easy installation, the through-hole mount type and PC pin termination ensure secure and stable placement on your PCB. Operating within a wide temperature range of -40 to 85°C, this relay is built to withstand harsh conditions. Rest assured of its quality and compliance, as it is RoHS certified. Upgrade your power relay system with the OMRG9KA-1A-E DC12 and experience reliable and efficient power switching like never before.

