| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G9KA-1A-E DC24 |
| Series: | G9KA |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 115.2 Ohm |
| Coil Current: | 208 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 1012 mW |
| Contact Configuration: | SPST-NO |
| Termination Type: | PC Pin |
| Contact Current Rating: | 300 A |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Switching Current: | 300 A |
| Switching Voltage: | 1000 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG9KA-1A-E DC24 BY OMZ |
G9KA-1A-E DC24
Specifications
Detailed Description
Introducing the G9KA series by OMZ, a powerful Non-Latching power relay designed for high-capacity applications. With a coil voltage of 24 VDC and a coil current of 208 mA, this relay offers reliable performance. Featuring a contact arrangement of 1 Form A (SPST-NO) and contact material made of Silver Alloy (Cadmium Free), it ensures efficient conductivity. The mount type is Through Hole with PC Pin termination, making installation easy. Operating at temperatures ranging from -40 to 85 °C, it is suitable for a variety of environments. This relay has a switching current of 300 A and a switching voltage of 1000 VAC, ideal for power control. RoHS compliant, it meets environmental standards. Upgrade your power relay system with the G9KA series for dependable and efficient operation.

