| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans G109-15A |
| SKU: | ORNG109-15A |
G109-15A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| Orion Fans 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| Orion Fans 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| Orion Fans 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Orion Fans 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| Orion Fans FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Orion Fans SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


