| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans G180-11 |
| SKU: | ORNG180-11 |
G180-11
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans 02-06-1103 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Bag | ![]() |
| Orion Fans 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Orion Fans OA180APL-11-3WB | FAN AC 180X65 115V BALL, 210cfm | ![]() |
| Orion Fans TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2024 | ORN-20240605 - End of Life with Replacement. Engineering determined that a product improvement was required to improve the design of the product regarding safety and compatibility with all Orion and competitor’s fan products. The new design adds an additional protective ring and adjusts ring spacing to provide more protection of the fan inlet and outlets. | Download | |||


