| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans OD4028-24HBXE |
| SKU: | ORNOD4028-24HBXE |
OD4028-24HBXE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans MS3470L14-4S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Orion Fans 328996 | TERMINAL,PIDG R 16-14 4 | ![]() |
| Orion Fans 52943 | TERMINAL,PIDG SPR SPD 12-10 10 | ![]() |
| Orion Fans 6648318-1 | CONTACT,SKT,#12 | ![]() |
| Orion Fans 031-70013 | RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm | ![]() |
| Orion Fans 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | ![]() |
| Orion Fans 19300240528 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| Orion Fans 105310-1204 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.38 | ![]() |
| Orion Fans 52116-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits, Black | ![]() |
| Orion Fans 52117-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 4 Circuits, Black | ![]() |
| Orion Fans P4-10R-T | Ring terminal, large wire, 4 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Orion Fans PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Orion Fans TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |


