| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans OD6025-24HHB |
| SKU: | ORNOD6025-24HHB |
OD6025-24HHB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans D38999/20WH21PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/20WH21SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/20WJ11PA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/20WJ24PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/20WJ24SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/26FF32PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans MS3470L16-8S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Orion Fans MS3470L20-16SX | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Orion Fans W23-X1A1G-5 | W23-X1A1G-5=W23/W31- | ![]() |
| Orion Fans FSD82-18-C | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 10 AWG (6.0mm²), .71(18.0mm) pin length. | ![]() |
| Orion Fans D38999/20FH35PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/20WG11SC | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/20WJ11PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/20WJ37PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/26FH35SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |


