| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Orion Fans |
| Manufacturer Part Number: | Orion Fans OD8025-24HB |
| SKU: | ORNOD8025-24HB |
OD8025-24HB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Orion Fans D38999/20ZC35SN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Orion Fans D38999/26FC35SC | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Orion Fans D38999/26ZC35PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Orion Fans L77DE09SF179 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
| Orion Fans 3365/20 300 | 3365/20 300, 20/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Orion Fans 39500-0012 | 3.50mm Pitch Eurostyle Horizontal Plug, 12 Circuits | ![]() |
| Orion Fans 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Orion Fans NC7FD-L-B-1 | 7 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Orion Fans NE8FDP-B | RJ45 feedthrough receptacle, black D-shape metal flange with the latch lock | ![]() |
| Orion Fans PC075-H25D-C0 | Pan-Clamp heavy duty fixed diameter clamp, .75" (19.1mm) bundle, black, standard package. | ![]() |
| Orion Fans TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |


