HP7-DE13322

Heilind Number:OTTHP7-DE13322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE13322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE13322
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE13322

Detailed Description

The HP7DE13322 is a high-performance Hall Effect momentary pushbutton switch designed for durability and reliability in demanding environments. Featuring a sealed aluminum housing with an IP68S rating, this switch is built to withstand harsh conditions. The black button with an exposed dome actuator provides a tactile and responsive interface. Ideal for panel mounting, it offers a secure connection with PC pin termination. With a voltage rating of 3-24VDC and an operating temperature range of -40°C to 85°C, it is suitable for a wide range of applications. The HP7DE13322 guarantees a long lifespan with a durability rating of 10,000,000 cycles, making it a dependable choice for industrial and commercial settings.