HP7-DE13324

Heilind Number:OTTHP7-DE13324
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE13324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE13324
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE13324

Detailed Description

The HP7DE13324 is a highly durable Hall Effect Momentary Pushbutton Switch designed for reliable performance in demanding environments. With a sealed aluminum housing and IP68S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The bright yellow cap enhances visibility, while the black case adds a sleek touch to its design. Featuring a round exposed dome button actuator made of thermoplastic, it offers a comfortable and responsive user experience. With a high durability rating of 10,000,000 cycles, this switch guarantees long-lasting operation. Its wide voltage range of 3-24 VDC and operating temperature range from -40°C to 85°C further enhance its versatility. Perfect for panel mounting, the HP7DE13324 is a reliable and efficient solution for various push-button switching needs.