HP7-DE15221

Heilind Number:OTTHP7-DE15221
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE15221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE15221
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE15221

Detailed Description

Introducing the HP7-DE15221, a high-performance Hall Effect Momentary Pushbutton Switch from the HP7 series. Designed for reliability, this switch features a sealed aluminum housing with a vibrant red cap on a sleek black case, offering both durability and style. The exposed dome button actuator, made of thermoplastic, ensures a responsive and tactile operation with a lifespan of up to 10,000,000 cycles. Suitable for panel mounting, it comes with wire leads for easy installation. With a voltage rating of 3-24 VDC and a wide operating temperature range from -40°C to 85°C, this switch is ideal for industrial and commercial applications where precision and longevity are essential. Upgrade your control systems with the HP7-DE15221 for seamless and reliable performance.