HP7-DE15222

Heilind Number:OTTHP7-DE15222
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE15222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE15222
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE15222

Detailed Description

Introducing the HP7-DE15222, a cutting-edge Hall Effect Momentary Pushbutton Switch from the HP7 series. Designed for high performance, this sealed switch features a durable aluminum housing with a sleek black cap, ensuring reliability in any environment. With an IP64 rating, it offers protection against dust and water ingress. The button actuator, made of thermoplastic, guarantees a smooth and responsive operation. Ideal for panel mounting, this switch is perfect for industrial applications. With a lifespan of 10,000,000 cycles, it ensures long-lasting durability. Operating at voltages ranging from 3 to 24 VDC, and with a wide temperature range from -40°C to 85°C, it is suitable for a variety of conditions. Upgrade your control systems with the HP7-DE15222, the ultimate choice for precision and reliability.