HP7-DE15311

Heilind Number:OTTHP7-DE15311
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE15311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE15311
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE15311

Detailed Description

Introducing the HP7DE15311 Hall Effect Momentary Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. This sealed switch features a durable aluminum housing with a striking red cap, ensuring longevity and visibility. With an IP68S rating, it guarantees protection against dust and water ingress. The exposed dome button, crafted from thermoplastic, offers a responsive actuation experience. Suitable for panel mounting, it boasts a 10,000,000 cycle durability rating. Operating at voltages ranging from 3 to 24 VDC and temperatures from -40°C to 85°C, this switch is ideal for a variety of applications. Don't compromise on quality – choose the HP7DE15311 for your industrial or commercial needs.