HP7-DE15312

Heilind Number:OTTHP7-DE15312
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE15312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE15312
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE15312

Detailed Description

Introducing the HP7 Series Sealed Pushbutton Switch, SKU HP7-DE15312. Constructed with a durable aluminum housing in a sleek silver case featuring a black cap, this IP68S rated switch ensures reliable performance in demanding environments. The button actuator, made of high-quality thermoplastic, offers a comfortable tactile experience with a round exposed dome design. Ideal for panel mounting, it boasts a long actuator length of .361 inches and termination via wire leads. With a high durability rating of 10,000,000 cycles, this switch guarantees lasting usability. Operating between -40°C to 85°C and compatible with 3-24VDC, it is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade to the HP7DE15312 for dependable and efficient control.