HP7-DE15321

Heilind Number:OTTHP7-DE15321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE15321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE15321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE15321

Detailed Description

The HP7DE15321 is a robust Hall Effect Momentary Pushbutton Switch designed for demanding applications. Featuring a sealed aluminum housing with a durable black case, this switch is built to withstand harsh environments. The red button, made of high-quality thermoplastic, offers a tactile response and ensures reliable operation. With an IP68S rating, it guarantees protection against dust and water ingress. The exposed dome actuator, mounted for panel installation, provides easy access and precise control. Rated for 10 million cycles, this switch offers long-lasting performance. Operating at voltages ranging from 3 to 24 VDC and temperatures from -40°C to 85°C, it is suitable for a wide range of industrial and commercial uses. The HP7DE15321 is the ideal choice for applications where durability, reliability, and performance are paramount.