HP7-DE15322

Heilind Number:OTTHP7-DE15322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE15322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE15322
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE15322

Detailed Description

Introducing the HP7DE15322, a high-performance Hall Effect Momentary Pushbutton Switch designed for durability and reliability. Engineered with a sealed aluminum housing and IP68S rating, this switch ensures protection against dust and water ingress, making it ideal for rugged environments. Featuring a black button actuator with a round exposed dome shape and thermoplastic material, it offers comfortable tactile feedback for users. With a long lifespan of 10,000,000 cycles and a wide voltage range of 3-24 VDC, it guarantees consistent performance. Suitable for panel mounting with wire leads, this switch operates flawlessly in temperatures ranging from -40°C to 85°C. Upgrade your control system with the HP7DE15322 for seamless and efficient operation.